Part Details for GC1200042 by Diodes Incorporated
Results Overview of GC1200042 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC1200042 Information
GC1200042 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for GC1200042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC1200042-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2749 | Buy Now |
DISTI #
GC1200042
|
Avnet Americas | PERGC1200042 - Tape and Reel (Alt: GC1200042) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2287 / $0.2334 | Buy Now |
DISTI #
729-GC1200042
|
Mouser Electronics | Crystals Crystal Metal Can 49S/SMD T&R 1K | 0 |
|
$0.2520 / $0.4500 | Order Now |
DISTI #
GC1200042
|
Avnet Silica | PERGC1200042 (Alt: GC1200042) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GC1200042
GC1200042 CAD Models
GC1200042 Part Data Attributes
|
GC1200042
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GC1200042
Diodes Incorporated
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.7mm x 4.8mm x 4.0mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |