Part Details for GC1012A-PQ by Texas Instruments
Overview of GC1012A-PQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GC1012A-PQ
GC1012A-PQ CAD Models
GC1012A-PQ Part Data Attributes:
|
GC1012A-PQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC1012A-PQ
Texas Instruments
GC1012A Wideband Digital Downconverter
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFP120,1.2SQ,32 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP120,1.2SQ,32 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 585 mA | |
Surface Mount | YES | |
Technology | CMOS |