Part Details for GC1000-F by Davies Molding LLC
Overview of GC1000-F by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC1000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0484
|
Newark | Cable Gland, Nylon, 25Mm, Ip67, Thread Size - Imperial:-, Thread Size - Metric:M40 X 1.5, Cable Diameter Min:14Mm, Cable Diameter Max:25Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Davies Molding GC1000-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$2.5500 / $3.6400 | Buy Now |
DISTI #
1722-1321-ND
|
DigiKey | CABLE GLAND 14-25MM M40 POLYAMID Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
476 In Stock |
|
$1.8198 / $3.5000 | Buy Now |
DISTI #
5164-GC1000-F
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-1.99 40mm dia RoHS: Compliant | 168 |
|
$2.0200 / $3.5000 | Buy Now |
DISTI #
71090847
|
RS | Cable Gland, M40x1.5, Clamping 19-25 mm, Nylon, Black, NBR Seal, GC1000 Series | Davies Molding GC1000-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 384 |
|
$3.2000 / $3.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7300 / $3.2500 | Buy Now |