There are no models available for this part yet.
Overview of GC0WDM-P12WMM0-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GC0WDM-P12WMM0-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK3225
|
Newark | Circular Connector, Rcpt, 12Pos, Panel, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa GC0WDM-P12WMM0-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4800 / $171.0000 | Buy Now | |
DISTI #
1907-GC0WDM-P12WMM0-000L-ND
|
DigiKey | RECEPTACLE, FEMALE SOCKETS 12P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8000 | Buy Now | |
DISTI #
394-GC0WDM-P12WMM00L
|
Mouser Electronics | Circular Metric Connectors PM RECPT w/ screw-lock, Size 0, IP6K8 / IP6K9K, 12 C, D (green) Key RoHS: Compliant | 0 |
|
$125.2000 / $146.7800 | Order Now |