There are no models available for this part yet.
Overview of GC0WAM-PD8UB00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GC0WAM-PD8UB00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AJ5351
|
Newark | Circular Connector, Rcpt, 8Pos, Panel, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Socket, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa GC0WAM-PD8UB00-000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$94.8900 / $130.7500 | Buy Now | |
DISTI #
1907-GC0WAM-PD8UB00-000L-ND
|
DigiKey | ODU AMC HD RECEPT, STY C, SZ 0, Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$94.1436 / $151.2400 | Buy Now | |
DISTI #
394-C0WAMPD8UB00000L
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 17 |
|
$93.0900 / $132.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7400 / $117.6400 | Buy Now |
CAD Models for GC0WAM-PD8UB00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for GC0WAM-PD8UB00-000L by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
8
|
Coupling Type
|
THREADED
|
Other Description
|
8 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-51 °C
|
Option
|
WATERPROOF
|
Polarization
|
A
|
Shell Finish
|
RUTHENIUM
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
0
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|