Part Details for GC05MPS33J-TR by GeneSic Semiconductor Inc
Overview of GC05MPS33J-TR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC05MPS33J-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5516
|
Newark | Sic Schottky Diode, 3.3Kv, 11A, To-263, Product Range:Mps Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:3.3Kv, Average Forward Current:11A, Total Capacitive Charge:42Nc, Diode Case Style:To-263 (D2Pak) |Genesic Semiconductor GC05MPS33J-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 | Buy Now |
DISTI #
1242-GC05MPS33J-TRCT-ND
|
DigiKey | 3300V 5A TO-263-7 SIC SCHOTTKY M Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$18.6010 / $23.9900 | Buy Now |
DISTI #
905-GC05MPS33J-TR
|
Mouser Electronics | SiC Schottky Diodes 3300V 5A TO-263-7 SiC Schottky MPS RoHS: Compliant | 0 |
|
$18.0800 / $23.9900 | Order Now |
|
NAC | 3300V 5A TO-263-7 SiC Schottky MPS� RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$21.6700 / $23.7700 | Buy Now |
Part Details for GC05MPS33J-TR
GC05MPS33J-TR CAD Models
GC05MPS33J-TR Part Data Attributes
|
GC05MPS33J-TR
GeneSic Semiconductor Inc
Buy Now
|
Compare Parts:
GC05MPS33J-TR
GeneSic Semiconductor Inc
|
Samacsys Manufacturer | GeneSiC Semiconductor |