Part Details for GC0401S by Same Sky
Overview of GC0401S by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC0401S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC0401S-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 89DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
2574 In Stock |
|
$3.8675 / $6.5000 | Buy Now |
DISTI #
490-GC0401S
|
Mouser Electronics | Speakers & Transducers speaker, 40 x 20 mm, 8 mm deep, cloth, Nd-Fe-B, 1 W, 8 ohm, 550 Hz, solder eyelets RoHS: Compliant | 3177 |
|
$3.8600 / $6.0600 | Buy Now |
|
Future Electronics | GC Series 8 Ohm 550 Hz 89 dB 1 W 20 x 40 x 8 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Container: Tray | 2240Tray |
|
$3.9700 | Buy Now |
|
Future Electronics | GC Series 8 Ohm 550 Hz 89 dB 1 W 20 x 40 x 8 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 1120 Container: Tray | 0Tray |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | 20 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker RoHS: Compliant |
162 In Stock 2240 On Order |
|
$3.8000 / $5.3800 | Buy Now |
DISTI #
GC0401S
|
TME | Loudspeaker, miniature, 1W, 8Ω, 40x20x8mm, 12kHz, Sound level: 89dB Min Qty: 2240 | 0 |
|
$5.0800 | RFQ |
|
Master Electronics | 20 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker RoHS: Compliant |
162 In Stock 2240 On Order |
|
$3.8000 / $5.3800 | Buy Now |
Part Details for GC0401S
GC0401S CAD Models
GC0401S Part Data Attributes
|
GC0401S
Same Sky
Buy Now
|
Compare Parts:
GC0401S
Same Sky
|
Samacsys Manufacturer | Same Sky |