Part Details for GC0281M by Same Sky
Results Overview of GC0281M by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC0281M Information
GC0281M by Same Sky is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GC0281M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5668-ND
|
DigiKey | SPEAKR 8OHM 100MW TOP PORT 112DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1912 In Stock |
|
$1.7088 / $2.4700 | Buy Now |
DISTI #
490-GC0281M
|
Mouser Electronics | Speakers & Transducers 28mm 0.2W 8Ohm Round Speaker RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Onlinecomponents.com | 28 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker RoHS: Compliant | 0 |
|
$1.7000 / $4.6500 | Buy Now |
DISTI #
GC0281M
|
TME | Loudspeaker, miniature, 200mW, 8Ω, Ø27.9x4.6mm, 4.5kHz, Ø: 27.9mm Min Qty: 2000 | 0 |
|
$2.2400 | RFQ |