Part Details for GC0251K by SAME SKY
Overview of GC0251K by SAME SKY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC0251K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17751976
|
Arrow Electronics | Speakers Neodymium Iron Boron 740Hz 1.5W 81dBA 8Ohm Rectangular Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2236 | Americas - 2420 |
|
$3.2150 / $5.1340 | Buy Now |
DISTI #
V99:2348_17751976
|
Arrow Electronics | Speakers Neodymium Iron Boron 740Hz 1.5W 81dBA 8Ohm Rectangular Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2021 | Americas - 18 |
|
$2.7360 / $3.5860 | Buy Now |