Part Details for GC-HHL18-30 by My Cable Mart
Overview of GC-HHL18-30 by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC-HHL18-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-GC-HHL18-30-ND
|
DigiKey | 30ft HDMI CABLE M-M 4K/18G SHLD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$37.7500 / $55.1900 | Buy Now |