Part Details for GC-509-0025 by CW Industries
Overview of GC-509-0025 by CW Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GC-509-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC-509-0025-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GC-509-0025
|
Mouser Electronics | Rocker Switches DPDT 3POS 3 Amps | 124 |
|
$1.8400 / $2.9300 | Buy Now |
Part Details for GC-509-0025
GC-509-0025 CAD Models
GC-509-0025 Part Data Attributes
|
GC-509-0025
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GC-509-0025
CW Industries
Rocker Switch, DP3T, Off-on-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CW Industries | |
Actuator Angle | 36 deg | |
Actuator Color | WHITE | |
Actuator Finish | NICKEL | |
Actuator Length | 0.17 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | OFF-ON-(ON) | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP3T | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.32 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |