Part Details for GBU8K by Diotec Semiconductor AG
Overview of GBU8K by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU8K-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 5.6A GBU Min Qty: 1 Lead time: 2 Weeks Container: Box |
669 In Stock |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
637-GBU8K
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 800V, 8A, 150C RoHS: Compliant | 685 |
|
$0.1920 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 800V - 8A RoHS: Compliant | 67000 Factory Stock |
|
$0.1708 / $0.2157 | Buy Now |
DISTI #
GBU8K-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 8A, Ifsm: 180A Min Qty: 1 | 6973 |
|
$0.2090 / $0.7740 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBU - 800V - 8A RoHS: Compliant | 67000 Factory Stock |
|
$0.1708 / $0.2157 | Buy Now |
Part Details for GBU8K
GBU8K CAD Models
GBU8K Part Data Attributes:
|
GBU8K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU8K
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8K
This table gives cross-reference parts and alternative options found for GBU8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8K | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8K vs GBU8K |
GBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8K vs GBU8K |
GBU8K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8K vs GBU8K-E3/51 |
GBU8K | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU8K vs GBU8K |
GBU8K-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8K vs GBU8K-M3/45 |
GBU8K-BP | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8K vs GBU8K-BP |
GBU8K-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8K vs GBU8K-G |
GBU808 | Bridge Rectifier Diode, 8A, 800V V(RRM), | Galaxy Microelectronics | GBU8K vs GBU808 |
GBU8K-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8K vs GBU8K-M3/51 |
GBU8K | 8 A Bridge Rectifier, 800-TUBE | onsemi | GBU8K vs GBU8K |