Part Details for GBU8K-E3/45 by Vishay Intertechnologies
Overview of GBU8K-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU8K-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0509
|
Newark | Bridge Rectifier, Single Phase, 8A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Vishay GBU8K-E3/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 719 |
|
$1.5800 / $2.2300 | Buy Now |
DISTI #
GBU8K-E3/45
|
Avnet Americas | 8A,800V,GPP,INLINE BRIDGE - Rail/Tube (Alt: GBU8K-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8047 / $0.8722 | Buy Now |
DISTI #
625-GBU8K-E3
|
Mouser Electronics | Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated RoHS: Compliant | 1743 |
|
$0.9780 / $2.1400 | Buy Now |
DISTI #
V36:1790_18783933
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 8A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1927 | Americas - 2 |
|
$0.8350 / $1.3333 | Buy Now |
|
Future Electronics | GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7450 / $0.9050 | Buy Now |
|
Future Electronics | GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.7450 / $0.9050 | Buy Now |
DISTI #
84989079
|
Verical | Rectifier Bridge Diode Single 800V 8A 4-Pin Case GBU Tube Min Qty: 754 Package Multiple: 754 Date Code: 2436 | Americas - 754 |
|
$0.9908 | Buy Now |
DISTI #
GBU8K-E3/45
|
TTI | Bridge Rectifiers 800 Volt 8.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now |
DISTI #
GBU8K-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 8A, Ifsm: 200A Min Qty: 1 | 0 |
|
$0.8400 / $1.8600 | RFQ |
DISTI #
GBU8K-E3/45
|
EBV Elektronik | 8A,800V,GPP,INLINE BRIDGE (Alt: GBU8K-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBU8K-E3/45
GBU8K-E3/45 CAD Models
GBU8K-E3/45 Part Data Attributes
|
GBU8K-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU8K-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8K-E3/45
This table gives cross-reference parts and alternative options found for GBU8K-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8K-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU8K | Galaxy Microelectronics | Check for Price | Surface Mount Bridge Rectifier; VRRM Max (V): 800V; IAV Max (A): 8A; VFM Max (V): 1V; @ IF (A): 8A; IFSM Max (A): 200A; IR Max (UA): 1uA; @VR (V): 800V; TRR Max (NS): -; Package: GBU | GBU8K-E3/45 vs GBU8K |
GBU8K-E3/51 | Vishay Intertechnologies | $1.4976 | Bridge Rectifier Diode, 1 Phase, 3.9A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBU8K-E3/45 vs GBU8K-E3/51 |
GBU808 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 800V V(RRM) | GBU8K-E3/45 vs GBU808 |
GBU8K | onsemi | $1.0418 | 8 A Bridge Rectifier, SIP-4, 800-TUBE | GBU8K-E3/45 vs GBU8K |
GBU8K | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 800V V(RRM), | GBU8K-E3/45 vs GBU8K |
GBU808 | Diodes Incorporated | $0.5905 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | GBU8K-E3/45 vs GBU808 |
GBU8K | Promax-Johnton Electronic Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | GBU8K-E3/45 vs GBU8K |