-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU8G-E3/45 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5387
|
Newark | Bridge Rectifier, Single Phase, 8A, 400V, Gbu-4, No. Of Phases:Single Phase, Repetitive Peak Rever... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1700 | Buy Now |
DISTI #
GBU8G-E3/45
|
Avnet Americas | 8A,400V,GPP,INLINE BRIDGE - Rail/Tube (Alt: GBU8G-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7765 / $0.8250 | Buy Now |
DISTI #
625-GBU8G-E3
|
Mouser Electronics | Bridge Rectifiers 8.0 Amp 400 Volt RoHS: Compliant | 494 |
|
$0.8250 / $2.5400 | Buy Now |
|
Future Electronics | GBU8G Series 400 V 8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$0.5800 / $0.6500 | Buy Now |
|
Future Electronics | GBU8G Series 400 V 8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube |
0 Tube |
|
$0.5800 / $0.6000 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
GBU8G-E3/45
|
TTI | Bridge Rectifiers 8.0 Amp 400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 4000 In Stock |
|
$0.5890 / $0.6900 | Buy Now |
DISTI #
GBU8G-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 8A, Ifsm: 200A Min Qty: 1 | 239 |
|
$0.7400 / $1.2000 | Buy Now |
DISTI #
GBU8G-E3/45
|
EBV Elektronik | 8A400VGPPINLINE BRIDGE (Alt: GBU8G-E3/45) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 8A,400V,GPP,INLINE BRIDGE RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 400 |
|
$0.8300 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU8G-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU8G-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU8G-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8G-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU804 | Taiwan Semiconductor | $0.1856 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | GBU8G-E3/45 vs GBU804 |
GBU8G-E3/51 | Vishay Intertechnologies | $1.7509 | Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBU8G-E3/45 vs GBU8G-E3/51 |