Part Details for GBU8B by Vishay Intertechnologies
Results Overview of GBU8B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBU8B Information
GBU8B by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBU8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, 8A, 100V V(RRM), SILICON | 48 |
|
$0.3570 / $0.5950 | Buy Now |
Part Details for GBU8B
GBU8B CAD Models
GBU8B Part Data Attributes
|
GBU8B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU8B
Vishay Intertechnologies
Bridge Rectifier Diode, 8A, 100V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBU8B
This table gives cross-reference parts and alternative options found for GBU8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU801 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 100V V(RRM), | GBU8B vs GBU801 |
GBU801 | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 8A, 100V V(RRM), | GBU8B vs GBU801 |
GBU801 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 8A, 100V V(RRM), | GBU8B vs GBU801 |