Part Details for GBU6J by Micro Commercial Components
Overview of GBU6J by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBU6J
GBU6J CAD Models
GBU6J Part Data Attributes
|
GBU6J
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU6J
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU6J
This table gives cross-reference parts and alternative options found for GBU6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6J/1 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Vishay Intertechnologies | GBU6J vs GBU6J/1 |
GBU6J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.8A, 600V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU6J vs GBU6J-E3/51 |
GBU6J/72 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU6J vs GBU6J/72 |
GBU6J-E3/72 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU6J vs GBU6J-E3/72 |
GBU6J-M3/51 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Vishay Intertechnologies | GBU6J vs GBU6J-M3/51 |
GBU6J | Bridge Rectifier Diode, 6A, 600V V(RRM), | LRC Leshan Radio Co Ltd | GBU6J vs GBU6J |
GBU6J-E3/72 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU6J vs GBU6J-E3/72 |
GBU6J-B | Rectifier Diode, | Micro Commercial Components | GBU6J vs GBU6J-B |
GBU6J-E3/45 | Diode Rectifier Bridge Single 600V 3.8A 4-Pin Case GBU Tube | Vishay Semiconductors | GBU6J vs GBU6J-E3/45 |
GBU6J | Bridge Rectifier Diode, 6A, 600V V(RRM), | Vishay Intertechnologies | GBU6J vs GBU6J |