Part Details for GBU6A by PanJit Semiconductor
Overview of GBU6A by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for GBU6A
GBU6A CAD Models
GBU6A Part Data Attributes:
|
GBU6A
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU6A
PanJit Semiconductor
Bridge Rectifier Diode, 6A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for GBU6A
This table gives cross-reference parts and alternative options found for GBU6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6A | 6 A Bridge Rectifier, 800-TUBE | onsemi | GBU6A vs GBU6A |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU6A vs KBU6A |
GBU6A-G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU6A vs GBU6A-G |
GBU6005 | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU6A vs GBU6005 |
GBU6A-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.8A, 50V V(RRM), Silicon, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU6A vs GBU6A-E3/45 |
KBU6A-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | GBU6A vs KBU6A-E4/51 |
RS601 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU6A vs RS601 |
KBU6A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | General Instrument Corp | GBU6A vs KBU6A |
RS601 | Bridge Rectifier Diode, 1 Phase, 6A, Silicon, | Sensitron Semiconductors | GBU6A vs RS601 |
RS601-BP | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | GBU6A vs RS601-BP |