Part Details for GBU610_T0_00601 by PanJit Semiconductor
Overview of GBU610_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for GBU610_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GBU610_T0_00601
|
Mouser Electronics | Bridge Rectifiers GBU package, 6A/1000V standard bridge RoHS: Compliant | 1731 |
|
$0.2680 / $0.9400 | Buy Now |
|
NAC | GBU package, 6A/1000V standard bridge RoHS: Compliant Min Qty: 2000 Package Multiple: 20 | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
GBU610_T0_00601
|
Avnet Silica | GBU-2 / Glass Passivated Bridg Rectifier 6A / 1000V (Alt: GBU610_T0_00601) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GBU610_T0_00601
GBU610_T0_00601 CAD Models
GBU610_T0_00601 Part Data Attributes
|
GBU610_T0_00601
PanJit Semiconductor
Buy Now
|
Compare Parts:
GBU610_T0_00601
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |