Part Details for GBU610 by HXY
Overview of GBU610 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220A 1.05V@6A 6A 1kV GBU Bridge Rectifiers ROHS | 406 |
|
$0.0865 / $0.1080 | Buy Now |
|
LCSC | 220A 1.05V6A 6A 1kV GBU Bridge Rectifiers ROHS | 216 |
|
$0.0442 / $0.0554 | Buy Now |