Part Details for GBU606 by Suzhou Good-Ark Electronics Co Ltd
Overview of GBU606 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBU606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-GBU606-ND
|
DigiKey | BRIDGE RECTIFIER, GENERAL PURPOS Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2000 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
V99:2348_21385971
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 6A 4-Pin(4+Tab) Min Qty: 1 Package Multiple: 1 Date Code: 2153 | Americas - 761 |
|
$0.3060 | Buy Now |
DISTI #
60944943
|
Verical | Rectifier Bridge Diode Single 600V 6A 4-Pin(4+Tab) Min Qty: 20 Package Multiple: 1 Date Code: 2201 | Americas - 761 |
|
$0.3060 | Buy Now |
Part Details for GBU606
GBU606 CAD Models
GBU606 Part Data Attributes:
|
GBU606
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU606
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 6A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU606
This table gives cross-reference parts and alternative options found for GBU606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL605GT0 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Taiwan Semiconductor | GBU606 vs KBL605GT0 |
KBJ6J | Bridge Rectifier Diode, 6A, 600V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU606 vs KBJ6J |
GBJ606-BP-HF | Bridge Rectifier Diode, 6A, 600V V(RRM), | Micro Commercial Components | GBU606 vs GBJ606-BP-HF |
KBJ606G-BP-HF | Bridge Rectifier Diode, 6A, 600V V(RRM), | Micro Commercial Components | GBU606 vs KBJ606G-BP-HF |