-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU606DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 6A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
45278 In Stock |
|
$0.4000 / $1.0500 | Buy Now |
DISTI #
GBU606
|
Avnet Americas | Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU606) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 28727100 Factory Stock |
|
$0.4095 | Buy Now |
DISTI #
621-GBU606
|
Mouser Electronics | Bridge Rectifiers 6.0A 600V RoHS: Compliant | 335 |
|
$0.6620 / $0.8600 | Buy Now |
DISTI #
V79:2366_27541140
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 6A 4-Pin Case GBU Tube Min Qty: 230 Package Multiple: 1 Date Code: 2144 | Americas - 230 |
|
$0.3708 / $0.4213 | Buy Now |
DISTI #
E02:0323_01118528
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 6A 4-Pin Case GBU Tube Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2352 | Europe - 100 |
|
$0.4106 / $0.4968 | Buy Now |
DISTI #
V36:1790_06702650
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 6A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2352 | Americas - 6 |
|
$0.5582 | Buy Now |
DISTI #
70550798
|
RS | 6A 600V Bridge Rectifier Case GBU | Diodes Inc GBU606 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Future Electronics | GBU606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4000 / $0.4900 | Buy Now |
|
Future Electronics | GBU606 Series 600 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4000 / $0.4900 | Buy Now |
|
Bristol Electronics | 269 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU606
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU606
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU606A | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU606 vs GBU606A |
GBU6J | 6 A Bridge Rectifier, SIP-4, 800-TUBE | onsemi | GBU606 vs GBU6J |
GBU6J-G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU606 vs GBU6J-G |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU606 vs GBU6J |
GBU6J-G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU606 vs GBU6J-G |
GBU606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBU606 vs GBU606 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU606 vs GBU6J |
GBU606AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU606 vs GBU606AB1 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU606 vs GBU6J |
GBU6J | Bridge Rectifier Diode, 6A, 600V V(RRM) | Mospec Semiconductor Corp | GBU606 vs GBU6J |