There are no models available for this part yet.
Overview of GBU4J by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GBU4J by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-GBU4J-ND
|
DigiKey | BRIDGE 1-PH GBU 600V 4A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1665 / $0.5000 | Buy Now | |
DISTI #
637-GBU4J
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 600V, 4A, 150C RoHS: Compliant | 452 |
|
$0.1540 / $0.6200 | Buy Now | |
DISTI #
E02:0323_06674376
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2210 | Europe - 3812 |
|
$0.1505 / $0.2537 | Buy Now | |
Onlinecomponents.com | Bridge - Single Phase - GBU - 600V - 4A RoHS: Compliant | 6000 Factory Stock |
|
$0.1315 / $0.1632 | Buy Now | ||
DISTI #
61354963
|
Verical | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Box Min Qty: 43 Package Multiple: 1 Date Code: 2210 | Americas - 3784 |
|
$0.1506 / $0.2539 | Buy Now | |
DISTI #
78440268
|
Verical | Rectifier Bridge Diode Single 600V 4A 4-Pin Case GBU Box Min Qty: 325 Package Multiple: 1 | Americas - 2271 |
|
$0.2142 / $0.2156 | Buy Now | |
DISTI #
GBU4J-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 4A, Ifsm: 135A Min Qty: 3 | 2271 |
|
$0.1600 / $0.3430 | Buy Now | |
DISTI #
C1S205800012660
|
Chip1Stop | Bridge Rectifier RoHS: Compliant pbFree: Yes | 3812 |
|
$0.1650 / $0.9560 | Buy Now | |
Master Electronics | Bridge - Single Phase - GBU - 600V - 4A RoHS: Compliant | 6000 Factory Stock |
|
$0.1315 / $0.1632 | Buy Now |
CAD Models for GBU4J by Diotec Semiconductor AG
Part Data Attributes for GBU4J by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PSFM-T4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
2.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBU4J
This table gives cross-reference parts and alternative options found for GBU4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J-E3/51 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Bulk | Vishay Semiconductors | GBU4J vs GBU4J-E3/51 |
GBU4J-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU4J vs GBU4J-LF |
MDA970A6 | 4A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | GBU4J vs MDA970A6 |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4J vs GBU4J |
GBU4JL-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBU4J vs GBU4JL-BP |
GBU4J | Bridge Rectifier Diode, 4A, 600V V(RRM), | EIC Semiconductor Inc | GBU4J vs GBU4J |
GBU4J | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | GBU4J vs GBU4J |
GBU4J-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4J vs GBU4J-E3/45 |
GBU4J | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4J vs GBU4J |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU4J vs GBU4J |
Related Parts for GBU4J
-
GBPC3506Rectifier Diodes
-
GDZT2R5.1Zener Diodes
-
T520T107M006APE070Fixed Capacitors
-
SMBJP6KE36CA-TPTransient Suppressors
-
FQB50N06TMPower Field-Effect Transistors
-
MB96F356RSBPMC1-GSE2Microcontrollers
-
MF0207FTE52-1KFixed Resistors
-
LM26420Q1XSQXSwitching Regulator or Controllers
-
BSS138WSmall Signal Field-Effect Transistors