Part Details for GBU404 by Taiwan Semiconductor
Overview of GBU404 by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBU404-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 4A GBU Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
GBU404
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 4A 4-Pin GBU Tube - Rail/Tube (Alt: GBU404) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3693 / $0.4085 | Buy Now |
DISTI #
821-GBU404
|
Mouser Electronics | Bridge Rectifiers 4A, 400V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.3500 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.4310 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU RoHS: Compliant |
745 In Stock |
|
$0.4030 / $4.6200 | Buy Now |
DISTI #
GBU404
|
EBV Elektronik | (Alt: GBU404) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBU404
GBU404 CAD Models
GBU404 Part Data Attributes
|
GBU404
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU404
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |