Part Details for GBU25G by GeneSic Semiconductor Inc
Overview of GBU25G by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU25G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-GBU25G
|
Mouser Electronics | Bridge Rectifiers 400V 25A GBU Silicon Bridge Rectifer RoHS: Compliant | 0 |
|
$0.7010 / $0.7280 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GBU25G
GBU25G CAD Models
GBU25G Part Data Attributes
|
GBU25G
GeneSic Semiconductor Inc
Buy Now
|
Compare Parts:
GBU25G
GeneSic Semiconductor Inc
|
Samacsys Manufacturer | GeneSiC Semiconductor |