Part Details for GBU2010 by FuxinSemi
Overview of GBU2010 by FuxinSemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 260A 1.2V@20A 20A 1kV GBU Bridge Rectifiers ROHS | 497 |
|
$0.1514 / $0.3104 | Buy Now |
|
LCSC | 260A 1.2V20A 20A 1kV GBU Bridge Rectifiers ROHS | 497 |
|
$0.1577 / $0.3233 | Buy Now |