GBU15J-BP
Micro Commercial Components
Description: Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN

Overview of GBU15J-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GBU15J-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # GBU15J-BPMS-ND
DigiKey BRIDGE RECT 1PHASE 600V 15A GBU Min Qty: 1 Lead time: 16 Weeks Container: Tube 2874
In Stock
  • 1 $1.2700
  • 20 $1.0365
  • 100 $0.8060
  • 500 $0.6832
  • 1,000 $0.5565
  • 2,000 $0.5239
  • 5,000 $0.4989
  • 10,000 $0.4759
$0.4759 / $1.2700 Buy Now
DISTI # 833-GBU15J-BP
Mouser Electronics Bridge Rectifiers 600V,15A RoHS: Compliant 4000
  • 1 $1.2600
  • 10 $1.0300
  • 100 $0.8050
  • 500 $0.6820
  • 1,000 $0.5560
  • 2,000 $0.5090
  • 4,000 $0.4750
$0.4750 / $1.2600 Buy Now
Future Electronics GBU Series 25 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Tube 0
Tube
  • 2,000 $0.4950
  • 4,000 $0.4750
$0.4750 / $0.4950 Buy Now
Bristol Electronics   3900
RFQ
Quest Components   3120
  • 1 $1.8600
  • 1,076 $0.6510
  • 2,305 $0.5580
$0.5580 / $1.8600 Buy Now
DISTI # GBU15J-BP
TME Bridge rectifier: single-phase, Urmax: 600V, If: 15A, Ifsm: 240A Min Qty: 1 0
  • 1 $1.0100
  • 5 $0.9100
  • 20 $0.8000
  • 100 $0.7400
$0.7400 / $1.0100 RFQ

CAD Models for GBU15J-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBU15J-BP by Micro Commercial Components

GBU15J-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
R-PSFM-T4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
240 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GBU15J-BP
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
    VS

Related Parts for GBU15J-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU15J-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU15J-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GBU15J-BP would you like to use for your alert(s)?
  • Please alert me when GBU15J-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBU15J-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU15J-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBU15J-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU15J-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU15J-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: