Part Details for GBU10005 by Diodes Incorporated
Overview of GBU10005 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU10005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU10005DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 10A GBU Min Qty: 20 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2730 | Buy Now |
DISTI #
GBU10005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 10A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU10005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 920 Factory Stock |
|
$0.5229 / $0.6178 | Buy Now |
DISTI #
621-GBU10005
|
Mouser Electronics | Bridge Rectifiers 10A 50V RoHS: Compliant | 35 |
|
$1.0400 / $1.6900 | Buy Now |
|
Future Electronics | GBU10005 Series 10 A 50 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.0200 / $1.1500 | Buy Now |
|
Future Electronics | GBU10005 Series 10 A 50 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.0200 / $1.1500 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 3.6A, 50V V(RRM), SILICON | 70 |
|
$1.0688 / $1.7813 | Buy Now |
DISTI #
GBU10005-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 10A, Ifsm: 220A Min Qty: 1 | 0 |
|
$0.6900 / $1.0500 | RFQ |
DISTI #
GBU10005
|
Avnet Asia | Diode Rectifier Bridge Single 50V 10A 4-Pin Case GBU Tube (Alt: GBU10005) RoHS: Compliant Min Qty: 360 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GBU10005
|
Avnet Silica | Diode Rectifier Bridge Single 50V 10A 4-Pin Case GBU Tube (Alt: GBU10005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days | Silica - 20 |
|
Buy Now |
Part Details for GBU10005
GBU10005 CAD Models
GBU10005 Part Data Attributes:
|
GBU10005
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU10005
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |