Part Details for GBS4A by Diotec Semiconductor AG
Overview of GBS4A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBS4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBS4A-ND
|
DigiKey | IC Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6634 | Buy Now |
DISTI #
637-GBS4A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 50V, 4A, 150C RoHS: Compliant | 0 |
|
$0.4950 / $1.8900 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 50V - 4A RoHS: Compliant | 0 |
|
$0.3996 / $0.6136 | Buy Now |
DISTI #
GBS4A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 4A, Ifsm: 80A, flat Min Qty: 3 | 484 |
|
$0.4460 / $0.8000 | Buy Now |
Part Details for GBS4A
GBS4A CAD Models
GBS4A Part Data Attributes:
|
GBS4A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBS4A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 2.3A, 50V V(RRM), Silicon, 19 X 3.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 19 X 3.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |