Part Details for GBS45AA03150KLX000 by Vishay Intertechnologies
Overview of GBS45AA03150KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBS45AA03150KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS45AA03150KLX000
|
Avnet Americas | Res Wirewound 15Ohm 10% 750W +100ppm/K to +180ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS45AA03150KLX000) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$155.2230 / $383.9831 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$287.4200 | Buy Now |
Part Details for GBS45AA03150KLX000
GBS45AA03150KLX000 CAD Models
GBS45AA03150KLX000 Part Data Attributes
|
GBS45AA03150KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBS45AA03150KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 550W, 15ohm, 10% +/-Tol, 100,180ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 52 mm | |
Package Length | 370 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 550 W | |
Rated Temperature | 40 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |