Part Details for GBS45AA01200KLX000 by Vishay Intertechnologies
Overview of GBS45AA01200KLX000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBS45AA01200KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS45AA01200KLX000
|
Avnet Americas | Res Wirewound 20Ohm 10% 750W +650ppm/K to +750ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS45AA01200KLX000) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |