Part Details for GBS202S11189JLX000 by Vishay Intertechnologies
Results Overview of GBS202S11189JLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBS202S11189JLX000 Information
GBS202S11189JLX000 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GBS202S11189JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS202S11189JLX000
|
Avnet Americas | GBS20/100 E 50 1R8 5% - Bulk (Alt: GBS202S11189JLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4000 / $50.1159 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$51.4300 / $52.4700 | Buy Now |
Part Details for GBS202S11189JLX000
GBS202S11189JLX000 CAD Models
GBS202S11189JLX000 Part Data Attributes
|
GBS202S11189JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBS202S11189JLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 80W, 1.8ohm, 5% +/-Tol, -10,-80ppm/Cel, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24 mm | |
Package Length | 100 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 80 W | |
Rated Temperature | 40 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |