Part Details for GBPX-10 by Curtis Industries
Overview of GBPX-10 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPX-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-2660-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.438" Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0824 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
150 In Stock |
|
$10.5700 / $17.8100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
150 In Stock |
|
$10.5700 / $17.8100 | Buy Now |