Part Details for GBPC5002T by GeneSic Semiconductor Inc
Overview of GBPC5002T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GBPC5002T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9235
|
Newark | Bridge Rectifier, 1Ph, 50A, 200V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:50A, Bridge Rectifier Case Style:Gbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.2V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC5002T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 | Buy Now |
DISTI #
GBPC5002TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 50A GBPC Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3490 | Buy Now |
DISTI #
905-GBPC5002T
|
Mouser Electronics | Bridge Rectifiers 200 V - 50 A RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 200V/50A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9700 / $4.5800 | Buy Now |
Part Details for GBPC5002T
GBPC5002T CAD Models
GBPC5002T Part Data Attributes
|
GBPC5002T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC5002T
GeneSic Semiconductor Inc
200V 50A Silicon Bridge Rectifiers in GBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 200 V |
Alternate Parts for GBPC5002T
This table gives cross-reference parts and alternative options found for GBPC5002T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5002T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC5002W | 200V 50A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC5002T vs GBPC5002W |
MB502W-BP-HF | Bridge Rectifier Diode, 50A, 200V V(RRM), | Micro Commercial Components | GBPC5002T vs MB502W-BP-HF |