Part Details for GBPC50-04W by RFE International Inc
Overview of GBPC50-04W by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC50-04W
GBPC50-04W CAD Models
GBPC50-04W Part Data Attributes
|
GBPC50-04W
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC50-04W
RFE International Inc
Bridge Rectifier Diode, 50A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for GBPC50-04W
This table gives cross-reference parts and alternative options found for GBPC50-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC50-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5004W | 400V 50A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC50-04W vs KBPC5004W |
KBPC5004T | 400V 50A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC50-04W vs KBPC5004T |