Part Details for GBPC4010S by Won-Top Electronics Co Ltd
Overview of GBPC4010S by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Part Details for GBPC4010S
GBPC4010S CAD Models
GBPC4010S Part Data Attributes
|
GBPC4010S
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC4010S
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, PLASTIC, KBPC-S, SIP-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, KBPC-S, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC4010S
This table gives cross-reference parts and alternative options found for GBPC4010S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC4010S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC4010S-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, SIP-4 | Won-Top Electronics Co Ltd | GBPC4010S vs GBPC4010S-LF |
KBPC4010-T | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, METAL, KBPC-MT, 4 PIN | Formosa Microsemi Co Ltd | GBPC4010S vs KBPC4010-T |