There are no models available for this part yet.
Overview of GBPC4010 by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
CAD Models for GBPC4010 by Won-Top Electronics Co Ltd
Part Data Attributes for GBPC4010 by Won-Top Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC, GBPC, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
1000 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-D4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
40 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC4010
This table gives cross-reference parts and alternative options found for GBPC4010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC4010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC4010-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC4010 vs GBPC4010-LF |
KBPC4010-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC4010 vs KBPC4010-LF |
KBPC4010P-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | GBPC4010 vs KBPC4010P-LF |
GBPC4010W-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC4010 vs GBPC4010W-LF |
KBPC4010S-LF | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | GBPC4010 vs KBPC4010S-LF |
Related Parts for GBPC4010
-
GBPC1504WRectifier Diodes
-
GKI06109Power Field-Effect Transistors
-
FIN24ACGFXLine Driver or Receivers
-
GAB15Electric Fuses
-
G6ZU-1FE-DC3Power/Signal Relays
-
GBPC5012Bridge Rectifier Diodes
-
GLFB01BSnap Acting/Limit Switches
-
GAL20V8B-25QJNIProgrammable Logic Devices
-
G3VM-51PR(TR)Solid State Relays