-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1710
|
Newark | Bridge Rectifier Diode, Single, 1 Kv, 35 A, Module, 1.1 V, 4 Rohs Compliant: Yes |Onsemi GBPC3510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$4.7500 / $6.7300 | Buy Now |
DISTI #
18C6691
|
Newark | Bridge Rectifier, Single Phase, 35A, 1Kv, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC3510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1064 |
|
$4.4100 / $6.3900 | Buy Now |
DISTI #
GBPC3510-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 35A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
77 In Stock |
|
$2.8834 / $5.9200 | Buy Now |
DISTI #
GBPC3510
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 1KV 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC3510) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7442 / $3.2754 | Buy Now |
DISTI #
18C6691
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 1KV 35A 4-Pin Case GBPC Bulk - Bulk (Alt: 18C6691) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Bulk | 1089 Partner Stock |
|
$4.4100 / $6.3900 | Buy Now |
DISTI #
512-GBPC3510
|
Mouser Electronics | Bridge Rectifiers 35A Bridge Rectifier RoHS: Compliant | 20917 |
|
$2.6900 / $5.7800 | Buy Now |
|
Future Electronics | GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.6400 / $2.8700 | Buy Now |
|
Future Electronics | GBPC Series 1 kV 1.1 V 35 A -55°/150 °C Stud Mount Bridge Rectifier - GBPC-1 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.8000 / $3.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 878 |
|
$6.5562 / $6.7239 | Buy Now |
DISTI #
GBPC3510
|
Avnet Silica | Glass Passivated Single Phase Bridge Rectifier 1KV 35A 4-Pin Case GBPC Bulk (Alt: GBPC3510) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3510
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC3510
onsemi
35 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR35-100 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Central Semiconductor Corp | GBPC3510 vs CBR35-100 |
MB35-10 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Lite-On Semiconductor Corporation | GBPC3510 vs MB35-10 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC3510 vs GBPC3510 |
MP3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | JGD Semiconductors Co Ltd | GBPC3510 vs MP3510 |
GBPC3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | HY Electronic Corp | GBPC3510 vs GBPC3510 |
GBPC3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC, 4 PIN | Surge Components Inc | GBPC3510 vs GBPC3510 |
DB3510 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 1000V V(RRM), Silicon | Diotec Electronics Corp | GBPC3510 vs DB3510 |
MB3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | GBPC3510 vs MB3510 |
MP3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC3510 vs MP3510 |
BR3510 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN | Rectron Semiconductor | GBPC3510 vs BR3510 |