Part Details for GBPC3510 by SMC Diode Solutions
Overview of GBPC3510 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-GBPC3510-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 35A GBPC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
86 In Stock |
|
$1.8284 / $3.9100 | Buy Now |
DISTI #
GBPC3510-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$1.9700 / $3.0700 | RFQ |