Part Details for GBPC3510 by Galaxy Microelectronics
Overview of GBPC3510 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for GBPC3510
GBPC3510 CAD Models
GBPC3510 Part Data Attributes:
|
GBPC3510
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBPC3510
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for GBPC3510
This table gives cross-reference parts and alternative options found for GBPC3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3510-W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | GBPC3510 vs GBPC3510-W |
GBJ3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Lite-On Semiconductor Corporation | GBPC3510 vs GBJ3510 |
SB3510GW | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | GBPC3510 vs SB3510GW |
SB3510/W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | RFE International Inc | GBPC3510 vs SB3510/W |
GBPC3510W | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | GBPC3510 vs GBPC3510W |
GBPC3510-T | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Formosa Microsemi Co Ltd | GBPC3510 vs GBPC3510-T |
KBPC3510(W) | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Galaxy Microelectronics | GBPC3510 vs KBPC3510(W) |
KBPC3510 | Bridge Rectifier Diode, 35A, 1000V V(RRM), | JGD Semiconductors Co Ltd | GBPC3510 vs KBPC3510 |
SB3510GM | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | GBPC3510 vs SB3510GM |
SB3510M | Bridge Rectifier Diode, 35A, 1000V V(RRM), | Taiwan Semiconductor | GBPC3510 vs SB3510M |