Part Details for GBPC3506W by Surge Components Inc
Results Overview of GBPC3506W by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBPC3506W Information
GBPC3506W by Surge Components Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBPC3506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-GBPC3506W-ND
|
DigiKey | BRIDGE RECT 1P 600V 35A GBPC-W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
223 In Stock |
|
$2.6700 | Buy Now |
|
Future Electronics | GBPC3506 Series 35 A 600 V Through Hole Single Phase Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Box |
0 Box |
|
$1.2800 / $1.3400 | Buy Now |
Part Details for GBPC3506W
GBPC3506W CAD Models
GBPC3506W Part Data Attributes
|
GBPC3506W
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC3506W
Surge Components Inc
Bridge Rectifier Diode, 35A, 600V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1995-01-01 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3506W
This table gives cross-reference parts and alternative options found for GBPC3506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB356W | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, MB-35W, 4 PIN | GBPC3506W vs MB356W |
MB356W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | GBPC3506W vs MB356W-BP |
MB356W | Edal Industries Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | GBPC3506W vs MB356W |
GBPC3506W | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | GBPC3506W vs GBPC3506W |
MB356W | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | GBPC3506W vs MB356W |
MB356W | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MB-35W, 4 PIN | GBPC3506W vs MB356W |
GBPC3506WPBF | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | GBPC3506W vs GBPC3506WPBF |
GBPC3506W | Silicon Standard Corp | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM) | GBPC3506W vs GBPC3506W |
GBPC3506W | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | GBPC3506W vs GBPC3506W |