Part Details for GBPC3506W+ by SPC Multicomp
Results Overview of GBPC3506W+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBPC3506W+ Information
GBPC3506W+ by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBPC3506W+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8143
|
Newark | Bridge Rect Diode, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1097 |
|
$1.2400 / $1.4700 | Buy Now |
Part Details for GBPC3506W+
GBPC3506W+ CAD Models
GBPC3506W+ Part Data Attributes
|
GBPC3506W+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
GBPC3506W+
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3506W+
This table gives cross-reference parts and alternative options found for GBPC3506W+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506W+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC35-06WT0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | GBPC3506W+ vs GBPC35-06WT0 |
GBPC356W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | GBPC3506W+ vs GBPC356W |
KBPC3506-T | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, KBPC-MT, 4 PIN | GBPC3506W+ vs KBPC3506-T |
GBPC35-06MT0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | GBPC3506W+ vs GBPC35-06MT0 |
GBPC356M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBPC-M, 4 PIN | GBPC3506W+ vs GBPC356M |