Part Details for GBPC3502A by Microsemi Corporation
Overview of GBPC3502A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3502A
GBPC3502A CAD Models
GBPC3502A Part Data Attributes
|
GBPC3502A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC3502A
Microsemi Corporation
Bridge Rectifier Diode, 35A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for GBPC3502A
This table gives cross-reference parts and alternative options found for GBPC3502A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3502A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB352M | Bridge Rectifier Diode, 35A, 200V V(RRM), | Taiwan Semiconductor | GBPC3502A vs SB352M |
BR3502(W) | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | GBPC3502A vs BR3502(W) |
SB352GM | Bridge Rectifier Diode, 35A, 200V V(RRM), | Taiwan Semiconductor | GBPC3502A vs SB352GM |
KBPC3502T | 200V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC3502A vs KBPC3502T |
GBPC3502 | Bridge Rectifier Diode, 35A, 200V V(RRM), | Galaxy Microelectronics | GBPC3502A vs GBPC3502 |
GBPC3502-BP | Bridge Rectifier Diode, 35A, 200V V(RRM), | Micro Commercial Components | GBPC3502A vs GBPC3502-BP |
GBPC3502-S | Bridge Rectifier Diode, 35A, 200V V(RRM), | Formosa Microsemi Co Ltd | GBPC3502A vs GBPC3502-S |
GBPC3502-BP-HF | Bridge Rectifier Diode, 35A, 200V V(RRM), | Micro Commercial Components | GBPC3502A vs GBPC3502-BP-HF |
KBPC3502W | Bridge Rectifier Diode, 35A, 200V V(RRM), | JGD Semiconductors Co Ltd | GBPC3502A vs KBPC3502W |
GBPC3502-W | Bridge Rectifier Diode, 35A, 200V V(RRM), | Formosa Microsemi Co Ltd | GBPC3502A vs GBPC3502-W |