Part Details for GBPC3501W by Galaxy Microelectronics
Overview of GBPC3501W by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GBPC3501W
GBPC3501W CAD Models
GBPC3501W Part Data Attributes
|
GBPC3501W
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBPC3501W
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBPC3501W
This table gives cross-reference parts and alternative options found for GBPC3501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3501T | 100V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC3501W vs KBPC3501T |
KBPC3501W | Bridge Rectifier Diode, 35A, 100V V(RRM), | JGD Semiconductors Co Ltd | GBPC3501W vs KBPC3501W |
KBPC3501W | 100V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC3501W vs KBPC3501W |
GBPC3501-S | Bridge Rectifier Diode, 35A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC3501W vs GBPC3501-S |
SB351GM | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | GBPC3501W vs SB351GM |
GBPC3501-T | Bridge Rectifier Diode, 35A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC3501W vs GBPC3501-T |
SB351/W | Bridge Rectifier Diode, 35A, 100V V(RRM), | RFE International Inc | GBPC3501W vs SB351/W |
SB351W | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | GBPC3501W vs SB351W |
KBPC3501(W) | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | GBPC3501W vs KBPC3501(W) |
GBPC3501-W | Bridge Rectifier Diode, 35A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC3501W vs GBPC3501-W |