Part Details for GBPC35010W by GeneSic Semiconductor Inc
Overview of GBPC35010W by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC35010W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-GBPC35010W
|
Mouser Electronics | Bridge Rectifiers 1000 V - 35 A RoHS: Compliant | 0 |
|
$1.8300 / $2.2800 | Order Now |
|
NAC | Bridge- 50V/50A RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |