Part Details for GBPC2510W-G by Comchip Technology Corporation Ltd
Results Overview of GBPC2510W-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBPC2510W-G Information
GBPC2510W-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBPC2510W-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC2510W-G-ND
|
DigiKey | BRIDGE RECT 1P 1KV 25A GBPC-W Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2553 | Buy Now |
DISTI #
750-GBPC2510W-G
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE 25A 1000V RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
NAC | Bridge Rectifier Diode, 25A, 1000V V(RRM) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tray | 0 |
|
$2.3500 / $5.7500 | Buy Now |
Part Details for GBPC2510W-G
GBPC2510W-G CAD Models
GBPC2510W-G Part Data Attributes
|
GBPC2510W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC2510W-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 1000V V(RRM),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC2510W-G
This table gives cross-reference parts and alternative options found for GBPC2510W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2510W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC2510W | GeneSic Semiconductor Inc | $2.4800 | 1000V 25A Silicon Bridge Rectifiers in KBPC-W Package | GBPC2510W-G vs KBPC2510W |
D25XB100 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.1A, 1000V V(RRM), Silicon, 5S, SIP-4 | GBPC2510W-G vs D25XB100 |
D25XB100 | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | GBPC2510W-G vs D25XB100 |
GBJ2510A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.5A, 1000V V(RRM), Silicon, | GBPC2510W-G vs GBJ2510A |
KBPC2510T | GeneSic Semiconductor Inc | Check for Price | 1000V 25A Silicon Bridge Rectifiers in KBPC-T Package | GBPC2510W-G vs KBPC2510T |