Part Details for GBPC2510W/1 by Vishay Intertechnologies
Results Overview of GBPC2510W/1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBPC2510W/1 Information
GBPC2510W/1 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBPC2510W/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for GBPC2510W/1
GBPC2510W/1 CAD Models
GBPC2510W/1 Part Data Attributes
|
GBPC2510W/1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC2510W/1
Vishay Intertechnologies
Bridge Rectifier Diode, 25A, 1000V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GBPC-W, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC2510W/1
This table gives cross-reference parts and alternative options found for GBPC2510W/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2510W/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2510W | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | GBPC2510W/1 vs GBPC2510W |
GBPC2510 | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | GBPC2510W/1 vs GBPC2510 |
MP2510 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | GBPC2510W/1 vs MP2510 |
GBPC2510W | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | GBPC2510W/1 vs GBPC2510W |
MP2510 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | GBPC2510W/1 vs MP2510 |
GBPC2510-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC Bulk | GBPC2510W/1 vs GBPC2510-E4/51 |
GBPC2510W_NL | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, LEAD FREE, GBPC-W, 4 PIN | GBPC2510W/1 vs GBPC2510W_NL |
GBPC2510-E4 | Vishay Semiconductors | Check for Price | DIODE 25 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | GBPC2510W/1 vs GBPC2510-E4 |
MP2510W | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25W, 4 PIN | GBPC2510W/1 vs MP2510W |