Part Details for GBPC2502W by General Instrument Corp
Overview of GBPC2502W by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC2502W
GBPC2502W CAD Models
GBPC2502W Part Data Attributes
|
GBPC2502W
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GBPC2502W
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC2502W
This table gives cross-reference parts and alternative options found for GBPC2502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP252-BP | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC2502W vs MP252-BP |
MP252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC2502W vs MP252W |
MB252W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | GBPC2502W vs MB252W-BP |
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | GBPC2502W vs GBPC2502W |
GBPC25-02W | Bridge Rectifier Diode, 25A, 200V V(RRM) | Surge Components Inc | GBPC2502W vs GBPC25-02W |
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC2502W vs GBPC2502W |
GBPC2502W | 25 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | onsemi | GBPC2502W vs GBPC2502W |
MB25-2W | 25A, 200V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | GBPC2502W vs MB25-2W |
MB252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Microsemi Corporation | GBPC2502W vs MB252W |
GBPC2502W-E4/51 | Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC2502W vs GBPC2502W-E4/51 |