Part Details for GBPC2502W-E4/51 by Vishay Intertechnologies
Results Overview of GBPC2502W-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GBPC2502W-E4/51 Information
GBPC2502W-E4/51 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GBPC2502W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5258
|
Newark | Bridge Rectifier, 1Ph, 25A 200V Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:2... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
GBPC2502W-E4/51
|
Avnet Americas | 25A,200V,GPP,BRIDGE RECT.,40mil Lead Wi - Bulk (Alt: GBPC2502W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2216 / $2.3605 | Buy Now |
DISTI #
625-GBPC2502W-E4
|
Mouser Electronics | Bridge Rectifiers 25 Amp 200 Volt RoHS: Compliant | 0 |
|
$2.3600 / $5.4300 | Order Now |
|
Future Electronics | GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$1.6800 / $1.7900 | Buy Now |
|
Future Electronics | GBPC Series 200V 300A Glass Passivated Single Phase Bridge Power Module - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray |
0 Tray |
|
$1.6800 / $1.7900 | Buy Now |
DISTI #
GBPC2502W-E4/51
|
TTI | Bridge Rectifiers 25 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2900 In Stock |
|
$2.9200 | Buy Now |
DISTI #
GBPC2502W-E4/51
|
EBV Elektronik | 25A200VGPPBRIDGE RECT40mil Lead Wi (Alt: GBPC2502W-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 25A,200V,GPP,SQ.BRIDGE RECT. RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$2.2900 | Buy Now |
|
Vyrian | Diodes | 415 |
|
RFQ |
Part Details for GBPC2502W-E4/51
GBPC2502W-E4/51 CAD Models
GBPC2502W-E4/51 Part Data Attributes
|
GBPC2502W-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC2502W-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GBPC-W, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GBPC-W, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC2502W-E4/51
This table gives cross-reference parts and alternative options found for GBPC2502W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2502W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC2502-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | GBPC2502W-E4/51 vs GBPC2502-BP |
GBPC2502W-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk | GBPC2502W-E4/51 vs GBPC2502W-E4/51 |
GBPC2502WPBF | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | GBPC2502W-E4/51 vs GBPC2502WPBF |