Part Details for GBPC1502W by Microsemi Corporation
Overview of GBPC1502W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1502W
GBPC1502W CAD Models
GBPC1502W Part Data Attributes
|
GBPC1502W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC1502W
Microsemi Corporation
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-3W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC1502W
This table gives cross-reference parts and alternative options found for GBPC1502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC1502T | GeneSic Semiconductor Inc | $2.3200 | 200V 15A Silicon Bridge Rectifiers in KBPC-T Package | GBPC1502W vs KBPC1502T |
SB152W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | GBPC1502W vs SB152W |
MP1502 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | GBPC1502W vs MP1502 |
SB152G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | GBPC1502W vs SB152G |
GBPC1502T | GeneSic Semiconductor Inc | $2.5700 | 200V 15A Silicon Bridge Rectifiers in GBPC-T Package | GBPC1502W vs GBPC1502T |
BR1502 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | GBPC1502W vs BR1502 |
BR1502(W) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | GBPC1502W vs BR1502(W) |
GBPC1502W | GeneSic Semiconductor Inc | Check for Price | 200V 15A Silicon Bridge Rectifiers in GBPC-W Package | GBPC1502W vs GBPC1502W |
SB152GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 15A, 200V V(RRM), | GBPC1502W vs SB152GM |
KBPC1502W | GeneSic Semiconductor Inc | $2.3200 | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GBPC1502W vs KBPC1502W |