Part Details for GBPC1501T by GeneSic Semiconductor Inc
Overview of GBPC1501T by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1501T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC1501TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 15A GBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0170 | Buy Now |
DISTI #
905-GBPC1501T
|
Mouser Electronics | Bridge Rectifiers 100 V - 15 A RoHS: Compliant | 0 |
|
$2.0100 / $2.1600 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 100V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3800 / $2.6000 | Buy Now |
Part Details for GBPC1501T
GBPC1501T CAD Models
GBPC1501T Part Data Attributes
|
GBPC1501T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC1501T
GeneSic Semiconductor Inc
100V 15A Silicon Bridge Rectifiers in GBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 100 V |
Alternate Parts for GBPC1501T
This table gives cross-reference parts and alternative options found for GBPC1501T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1501T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1501T | 100V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC1501T vs KBPC1501T |
SB151 | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501T vs SB151 |
SB151W | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501T vs SB151W |
SB151GM | Bridge Rectifier Diode, 15A, 100V V(RRM), | Taiwan Semiconductor | GBPC1501T vs SB151GM |
GBPC1501-T | Bridge Rectifier Diode, 15A, 100V V(RRM), | Formosa Microsemi Co Ltd | GBPC1501T vs GBPC1501-T |
GBPC1501S | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | GBPC1501T vs GBPC1501S |
KBPC1501W | 100V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC1501T vs KBPC1501W |
SB151/W | Bridge Rectifier Diode, 15A, 100V V(RRM), | RFE International Inc | GBPC1501T vs SB151/W |
GBPC1501W | 100V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1501T vs GBPC1501W |
KBPC1501(W) | Bridge Rectifier Diode, 15A, 100V V(RRM), | Galaxy Microelectronics | GBPC1501T vs KBPC1501(W) |